Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> 3D Printers >> Filament & Accessories

Makerbot PLA Filament (Small Spool) - True Black

View MP05823: PLA Filament (Small Spool) -True Black (3D Printers)

MP05823: PLA Filament (Small Spool) -True Black (3D Printers)

View Larger Image
Image is representative only
Makerbot
Jameco Part no. 2214441
Manufacturer MAKERBOT
Manufacturer no. MP05823
  RoHS compliant
Catalog 151 , page 172
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
  • Availability: Ship  today  

 Add to cart

MakerBot PLA Filament (Small Spool) - True Black

MakerBot PLA Filament is the best and most consistent filament for MakerBot® Replicator® Desktop 3D Printers. MakerBot PLA Filament is a bioplastic derived from corn. It's guaranteed to have no heavy metal phthalates, or BPA. Each filament color is comprehensively quality tested at both 100-micron and 200- micron layer resolutions to verify the filament will perform every feature that MakerBot MakerWare and MakerBot Desktop software offer. If you're new to 3D printing, MakerBot PLA Filament is a good material to start with because it's easy to use and performs well on most prints. MakerBot PLA Filament adheres well to acrylic and to blue painter's tape. Compatible with the MakerBot Replicator 2, MakerBot Replicator (5thGeneration), MakerBot Replicator Z18, and MakerBot Replicator Mini.

Specifications

  • Glass Temp: 60-65° C (140-149° F)
  • Melting Temp: 150-160° C (302-320° F)
  • Nozzle Temp: 230° C (446° F)
  • Diameter: 1.75 mm
  • Net Weight: 0.5 lbs
  • Shipping Weight: 1.0 lbs
  • Spool size: 5.9" diameter X 1.6" wide



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Velleman K8200 3D Printer Kit - (Uses 3mm Filament)

    Buy Now  $649.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.