Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

In-Line DC Power Jack

View 163-0310: In-Line DC Power Jack 1.7 X 4.8 Mm Male

163-0310: In-Line DC Power Jack 1.7 X 4.8 Mm Male

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 2202909
Manufacturer ARNDT ELECTRONICS
Manufacturer no. 163-0310
Catalog 161 , page 96
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.69
100+ $0.59
  • Availability: Ship Today  

 Add to cart

In-line DC Power Jack

Features

  • 1.7 x 4.8 mm male
  • Dimensions (H x Dia.): 41 x 4.8 mm



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC Power Jack Male 2.1mm 2 Position

    Buy Now  $1.75


    Jack DC Power Inline Male 2.1mm Strain Relief 12.6x57.5

    Buy Now  $1.95


    Jack DC Power Male 2.1MM Plastic Panel Mount 7.7Mm x 12.4MM

    Buy Now  $1.75

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.