Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Motherboards >> Extended ATX

Intel® Xeon Server Board - S5000PSL

View S5000PSL: Intel® Xeon Server Board (Extended ATX)

S5000PSL: Intel® Xeon Server Board (Extended ATX)

View Larger Image
Image is representative only
Intel Corporation
Jameco Part no. 2215241
Manufacturer INTEL CORPORATION
Manufacturer no. S5000PSL
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Intel® Xeon Server Board - S5000PSL

For Multi-Core Intel Xeon® Processors

Features

  • Supports fully buffered DIMM memory
  • Support for one or two multi-core Intel Xeon processors with a 667 MHz, 1066 MHz, or 1333 MHz system bus
  • Intel 5000P server chipset for Enterprise performance and reliability
  • Quad memory-channel architecture supporting eight fully buffered ECC DIMMs (32 GB max)
  • PCI Express I/O interconnect technology

    Includes

  • One Intel Server board S5000PSL
  • Quick start user guide
  • Cable kit
  • SSI EEB 3.6 Compliant I/O shield
  • Board-configuration label
  • Intel Server Essentials Kit

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.