Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

Interchangeable Plug Wall Adapter Field AC Plugs Sold Separately

View PSA21R-120: Interchangeable Plug Wall Adapters (AC-to-DC Switching)

PSA21R-120: Interchangeable Plug Wall Adapters (AC-to-DC Switching)

View Larger Image
Image is representative only
Phihong
Jameco Part no. 228849
Manufacturer PHIHONG
Manufacturer no. PSA21R-120
web exclusive
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
10+ $14.95
50+ $13.49
100+ $11.95
  • Availability:Ship  1 Days ARO 

 Add to cart

12 Volt 1.67 Amp Interchangeable Plug Wall Adapter 2.1mm Plug

  • Field changeable AC Plug clips sold separately (recommended AC input plug set)
  • Regulated output
  • Power-On LED
  • Double Insulated
  • Input voltage: 90-264VAC@47-63Hz
  • Class B EMI
  • Senses and controls the voltage out the connector, eliminating the effect of a voltage drop in the cable
  • Applications: peripherals, portable equipment, gaming machines, point-of-sale equipment, network equipment
  • Power (W): 20.0
  • Output voltage (VDC): 12.0
  • Current (A): 1.67
  • Ripple (mVp-p): 120
  • Line Reg.: 1%
  • Load reg.: 2%
  • Efficiency: 70% Typical
  • Dimensions: 3.9"L x 2.5"W x 1.4"H
  • Weight: 0.6 lbs.

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt

    Buy Now  $15.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1.25 Amp 15 Watt

    Buy Now  $13.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.