Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

3.5 Mm Mono Female to 3.5 Mm Stereo Male Adapter

View M1001: Adapter Mono to Stereo 3.5MM, ( AC/DC Power)

M1001: Adapter Mono to Stereo 3.5MM, ( AC/DC Power)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2202933
Manufacturer   JAMECO VALUEPRO
Manufacturer no. M1001
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85
1000+ $0.69
  • Availability:Ship  1 Days ARO 

 Add to cart

Mono to Stereo Audio Adapter


Features

  • Size: 3.5mm Mono Female to 3.5mm Stereo Male
  • Length: 1.5 in

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC POWER JACK, MALE 2.1MM 2 POSITION

    Buy Now  $1.75


    JACK,DC POWER,INLINE MALE,2.1mm,STRAIN RELIEF,12.6Dia.x 57.5mm

    Buy Now  $1.75


    Connector Power Male 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port

    Buy Now  $0.89

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.