Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

3.5 Mm Mono Female to 3.5 Mm Stereo Male Adapter

View M1001: Mono to Stereo Audio Adapter ( AC/DC Power)

M1001: Mono to Stereo Audio Adapter ( AC/DC Power)

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 2202933
Manufacturer ARNDT ELECTRONICS
Manufacturer no. M1001
Catalog 151 , page 50
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85
1000+ $0.69
  • Availability: Ship  today  

 Add to cart

Mono to Stereo Audio Adapter


Features

  • Size: 3.5mm Mono Female to 3.5mm Stereo Male
  • Length: 1.5 in

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC Power Jack Male 2.1mm 2 Position

    Buy Now  $1.75


    Jack DC Power Inline Male 2.1mm Strain Relief 12.6x57.5

    Buy Now  $1.75


    Jack DC Power Male 2.1MM Plastic Panel Mount 7.7Mm x 12.4MM

    Buy Now  $1.19

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.