DUAL J-K POSITIVE-EDGE-TRIGGERED FLIP-FLOP DIP-16

50593

Clearance

View larger image

$4.95 ea


  • Part no.: 50593
  • Manufacturer: Major Brands
  • Manufacturer no.: 7476
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Dual J-K Positive-Edge-Triggered Flip-Flop

Specifications

This device contains two independent positive pulse triggered J-K flip-flops with complementary outputs. The J and K data is processed by the flip-flop after a complete clock pulse. While the clock is LOW the slave is isolated from the master. On the positive transition of the clock, the data from the J and K inputs is transferred to the master. While the clock is HIGH the J and K inputs are disabled. On the negative transition of the clock, the data from the master is transferred to the slave. The logic state of J and K inputs must not be allowed to change while the clock is HIGH. The data is transferred to the outputs on the falling edge of the clock pulse. A LOW logic level on the preset or clear inputs will set or reset the outputs regardless of the logic levels of the other inputs.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product