Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Shields

Adafruit PN532 Nfc/RFID Controller Shield for Arduino & Extras

View 789: Adafruit PN532 Nfc/RFID Controller Shield for Arduino & Extras

789: Adafruit PN532 Nfc/RFID Controller Shield for Arduino & Extras

View Larger Image
Image is representative only
Adafruit Industries
Jameco Part no. 2211979
Manufacturer ADAFRUIT INDUSTRIES
Manufacturer no. 789
  RoHS compliant
web exclusive
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $37.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Adafruit PN532 NFC/RFID Controller Shield for Arduino & Extras

We've taken our popular Adafruit PN532 breakout board and turned it into a shield - the perfect tool for any 13.56MHz RFID or NFC application. The Adafruit NFC shield uses the PN532 chip-set (the most popular NFC chip on the market) and is what is embedded in pretty much every phone or device that does NFC. This chipset is very powerful, and can pretty much do it all, such as read and write to tags and cards, communicate with phones (say for payment processing), and 'act' like a NFC tag. While the controller has many capabilities, our Arduino library currently only supports reading/writing tags, and does not support phone-to-shield communication, tag emulation (which requires an external 'secure element' only available from NXP) or other more advanced features at this time.

NFC (Near Field Communications) is a way for two devices very close to each other to communicate. Sort of like a very short range Bluetooth that doesn't require authentication. It is an extension of RFID, so anything you can do with RFID you can do with NFC.

Because it can read and write tags, you can always just use this for RFID-tag projects. We carry a few different tags that work great with this chip. It can also work with any other NFC/RFID Type 1 thru 4 tag (and of course all the other NXP MIFARE® type tags)

The Adafruit shield was designed by RF engineers using the best test equipment to create a layout and antenna with 10cm (4 inch) range, the maximum range possible using the 13.56MHz technology. You can easily attach the shield behind a plastic plate with standoffs and still read cards through a (non-metal) barrier.

This shield is designed to use I2C or SPI communication protocols. I2C is the default, as it uses fewer pins: analog 4 and 5 are used for I2C (of course you can still connect other I2C devices to the bus). Digital #2 is used for "interrupt" notification. This means you don't have to sit there and 'poll' the chip to ask if a target tag has been found, the pin will pull low when a card, phone, etc is within range. You can adjust which pin is used if you need to keep digital #2 for something else. It is also easy to change the shield over to SPI where you can use any 4 digital pins by shorting two solder jumpers on the top of the PCB. Compatible with any "classic" Arduino - NG, Diecimilla, Duemilanove, UNO - as well as Mega R3 or later. For using the I2C interface with Mega R2 or earlier, two wires must be soldered as the I2C pins are in a different location on earlier Megas. Please note that there is a minor issue with the current version of the boards (v1.0). SEL0 and SEL1 are reversed on the silkscreen, so SEL0 is actually SEL1 and vice versa. This only affects users who wish to use UART or SPI to communicate with the PN532 instead of the default I2C, which is the communication bus supported by Adafruit's PN532/NFC library for Arduino. This will be update on the next version of the boards.

Comes with: the Adafruit NFC/RFID PN532 shield including a tuned 13.56MHz stripline antenna, 36-pin 0.1" header for attaching the shield to an Arduino. If you want to stack another shield on top or below, check out Adafruit stacking headers that allow pass-through stacking. We also toss in a MIFARE® Classic 1K card!

Specifications

  • Dimensions: 53.3mm x 117.7mm (2.1" x 4.7") and 0.425" (1.1mm) thick
  • This board/chip uses 12C 7-bit address 0x48

    Downloads & Resources

  • You can download the library from github!
  • Check out our RFID/NFC project page for documentation, libraries, and other support



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Key Fob Remote

    Buy Now  $18.95


    NFC MIFARE® Classic 1K Sticker

    Buy Now  $1.95


    NFC Sticker (Round)

    Buy Now  $1.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.