Capacitor 0.01 uF 50 Volt X7R 10% Radial 2.54mm Bulk

$0.08 ea


  • Part no.: 767543
  • Manufacturer: AVX Corporation
  • Manufacturer no.: SR155C103KAR
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
30+ $0.08
150+ $0.072
300+ $0.065
NOTE:
  • Order in multiples of 30
Capacitor Ceramic 0.01uF 50 Volt X7R 10% Radial 2.54 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance Value0.01uF
Voltage50VDC
Tolerance10%
DielectricX7R
ConstructionRadial
Case StyleDipped
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
FamilySR
Wire FormStraight
Seated Plane Height5.33mm(Max)
Lead Diameter0.508mm
Lead Pitch For Radial2.54mm
Product Depth2.54mm(Max)
Size3.81mm X 2.54mm X 3.81mm
Product Height3.81mm(Max)
Product Length3.81mm(Max)
Product TypeCapacitor Ceramic Multilayer
PackagingBulk


Report a problem
Suggest a product