Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Radial

Capacitor 0.01 uf 50 Volt X7R 10% Radial 2.54MM Bulk

View SR155C103KAR: SR Capacitor Ceramic 50V X7R 0.01 uf through Hole Mount

SR155C103KAR: SR Capacitor Ceramic 50V X7R 0.01 uf through Hole Mount

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 767543
Manufacturer AVX CORP.
Manufacturer no. SR155C103KAR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 284 , page 30
Pricing & Availability

$0.08

# of Unit Price
30+ $0.08
150+ $0.071
300+ $0.064
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  4 Days ARO 

 Add to cart

CAPACITOR, CERAMIC, 50 V, X7R, 0.01 uF, THROUGH HOLE MOUNT


RDL,CONF,X7R,.01UF,50V,10%,
0.15X0.15,BULK,,

Report a problem
Suggest a product
Specification Value
ConstructionRadial
FamilySR
Wire FormStraight
Seated Plane Height5.33mm(Max)
Lead Diameter0.508mm
Lead Pitch For Radial2.54mm
Product Depth2.54mm(Max)
Size3.81mm X 2.54mm X 3.81mm
Product Height3.81mm(Max)
Product Length3.81mm(Max)
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.01uF
PackagingBulk
Tolerance10%
Voltage50VDC
DielectricX7R
Case StyleDipped
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor Monolithic 0.1 uF 100 Volt 10% X7R Increments Of 10

Buy Now  $0.29


Capacitor 0.01 uF 100 Volt X7R 10% Radial 2.54mm Bulk

Buy Now  $0.29


Capacitor 0.047 uF 100 Volt X7R 10% Radial 5.08mm Bulk

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.