Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Axial

31DQ03, 45V 3.300A Axials

View 31DQ03: 3.3A 30V Silicon Rectifier Diode

31DQ03: 3.3A 30V Silicon Rectifier Diode


Image is representative only
International Rectifier
Jameco Part no. 1558495
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 31DQ03
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.50
50+ $0.46
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  10 Wks ARO 

 Add to cart

3.3 A, 30 V, SILICON, RECTIFIER DIODE, DO-42


31DQ03,45V 3.300A AXIALS < 4A


Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
Number of Phases1
Rep Pk Reverse Voltage-Max (V)30
TypeRECTIFIER DIODE
Specification Value
Average Forward Current-Max (A)3.3
Non-rep Pk Forward Current-Max (A)450


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.55


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.