31DQ03,45V 3.300A AXIALS < 4A

1558495

$0.59 ea


  • Part no.: 1558495
  • Manufacturer: INTERNATIONAL RECTIFIER
  • Manufacturer no.: 31DQ03
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.59
25+ $0.51
50+ $0.46
NOTE:
  • • Order in multiples of 5
Diode Schottky 30 Volt 3.3A 2-Pin DO-201AD Box


31DQ03,45V 3.300A AXIALS < 4A


Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
Number of Phases1
Rep Pk Reverse Voltage-Max (V)30
TypeRECTIFIER DIODE
Average Forward Current-Max (A)3.3
Non-rep Pk Forward Current-Max (A)450


Report a problem
Suggest a product