Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Assortments

Resistor 610 Pack E12 Series 1/4 Watt 5% Tolerance

View K/RES-E12: Pack of 610 E12 Series Resistors (Assortments)

K/RES-E12: Pack of 610 E12 Series Resistors (Assortments)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2131039
Manufacturer VELLEMAN INC.
Manufacturer no. K/RES-E12
Catalog 161 , page 36
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
50+ $11.95
  • Availability: Ship Today  

 Add to cart

PACK OF 610 E12-SERIES RESISTORS

High-quality carbon film resistors with a connecting wire that is easily soldered.

Features
  • applications: TV's, audio and video equipment, telephone receivers and communication systems, instrumentation, home appliances, ...
Specifications
  • quantity: 610 pieces (10 pcs per value)
  • Included values (Ω): 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, 82, 100, 120, 150, 180, 220, 270, 330, 390, 470, 560, 680, 820, 1k, 1.2k, 1.5k, 1.8k, 2.2k, 2.7k, 3.3k, 3.9k, 4.7k, 5.6k, 6.8k, 8.2k, 10k, 12k, 15k, 18k, 22k, 27k, 33k, 39k, 47k, 56k, 68k, 82k, 100k, 120k, 150k, 180k, 220k, 270k, 330k, 390k, 470k, 560k, 680k, 820k, 1M
  • series: E12
  • number of values: 61 (from 10E to 1M)
  • power rating: 1/4W
  • operating temperature range: -67°F to +311°F
  • tolerance: 5%
  • max. operating voltage: 250V


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Carbon Film 1k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099


Resistor Carbon Film 10k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099


Resistor Carbon Film 100k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099

Copyright ©2002 - 2016 Jameco. All Rights Reserved.