Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Unshrouded Header 2 Position 2.54MM Solder Straight Thru-Hole Bag

View 22-28-4023: 6410 100 KK Bkwy Header STR 15SAU 2CKTIN (Rectangular Connectors)

22-28-4023: 6410 100 KK Bkwy Header STR 15SAU 2CKTIN (Rectangular Connectors)


Image is representative only
Molex Inc.
Jameco Part no. 879422
Manufacturer MOLEX INC.
Manufacturer no. 22-28-4023
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 71
Pricing & Availability

$0.075

# of Unit Price
30+ $0.075
150+ $0.071
300+ $0.066
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  5 Days ARO 

 Add to cart

100 KK BKWY HEADER STR 15SAU 2CKTIN


100 KK BKWY HDR STR 15SAU
2CKTIN (14)

Report a problem
Suggest a product
Specification Value
Family6410
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch2.54mm
Product Depth5.8mm
TypeWire to Board
Specification Value
Product Height11.7mm
Product Length5.08mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.