Manual Ranging Digital Mini MultiMeter

$24.95 ea


  • Part no.: 645618
  • Manufacturer: Extech Electronics
  • Manufacturer no.: MN35
Pricing
# of units Price
1+ $24.95
5+ $22.49
25+ $17.95

Manual Ranging Digital Mini MultiMeter

Basic Test Functions:
  • Manufacturer part No: Extech MN35
  • Type: Digital Multimeter
  • No. of Functions: 5
  • Display Count: 2000
  • Resolution (max DC): 100µA
  • DC Voltage Range (V): 200mV - 600V
  • AC Voltage Range (V): 200V - 600V
  • DC Current Range (A): 200 mA - 10A
  • Resistance Range (Ω): 200Ω - 20MΩ
  • Temperature Range (°C): -20 to +750
  • Temperature Range (°F): -4 to +1400

    Test Functions
  • Diode Test: Yes
  • Battery test: Yes 1.5V & 9V
  • Continuity Test: Yes

    Special Functions
  • Autorange: No
  • Large, easy-to-read digital display
  • Convenient mini size with protective rubber holster and tilt stand
  • Data Hold locks reading in the display
  • Includes protective rubber holster, battery, test leads, and Type K thermocouple probe

    Size (H"xW"xD"): 5.4 x 3.0 x 1.5

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Voltage Range (VDC)200m to 600
    Voltage Range (VAC)200 to 600
    DC Current Range (A)200m to 10
    Resistance Range (Ohms)200 to 20M


    Report a problem
    Suggest a product