Push Button Switch On Momentary (Off) Single Pole Single Throw Round Plunger 0.5 Amp 125 Volt AC 12 Volt Contact Solder Lug Panel Mount

164639

$1.15 ea


  • Part no.: 164639
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: PBS-10B
  • RoHS Compliant
Pricing
# of units Price
1+ $1.15
10+ $1.05
100+ $0.95
500+ $0.89
1000+ $0.69
Pushbutton Switch

Features:
  • Contact form: SPST ON-(OFF)
  • Contact rating: 0.5A @ 125VAC
  • Dimensions: 0.31" Depth x 1.1" Total length
  • Mounting hole diameter: 0.295"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red

    Note: (OFF) denotes momentary OFF

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Termination StyleSolderable
    Number of Pins2
    Contact FormSPST
    Lead Spacing A (inch)0.175
    Switch FunctionON-(OFF)
    Maximum Current Rating (A)0.5
    Voltage Rating (AC)125
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C


    Report a problem
    Suggest a product