High Class ABS Plastic Speedy Box Enclosure 6.0"L x 3.5"W x 1.9"D

$4.95 ea


  • Part no.: 18893
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: H2851-R
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49

ABS Plastic Enclosure


The box most preferred by major electronics magazines because of quality & versatility


High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.

Features:
  • Inside Dimensions: 6.0"L x 3.5"W x 1.9"D
  • Outer Dimensions: 6.2"L x 3.75"W x 2.25"D
  • Color: Black
  • Compatible with prototyping board P/N 105153 / P/N 263215

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeENCLOSURE
    FamilyCASE
    Dimensions6.0"x3.5"x1.875"
    ColorGRAY
    MaterialABS PLASTIC


    Report a problem
    Suggest a product