High Class ABS Plastic Speedy Boxes
H2851-R: Case ABS Plastic Enclosures
Image is representative only
| Jameco Part no. 18893 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | H2851-R |
| RoHS compliant | |
| Catalog 132 , page 145 | |
and BenchPro brands.
- Data Sheet (current) [44 KB ]
ABS Plastic Enclosures
The box most preferred by major electronics magazines because of quality & versatility
High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.
Features:
The box most preferred by major electronics magazines because of quality & versatility
High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.
Features:
- Dimensions: 6.0"L x 3.5"W x 1.9"D
- Color: Black
- Compatible with prototyping board P/N 105153 / P/N 263215
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | ENCLOSURE |
| Family | CASE |
| Dimensions | 6.0"x3.5"x1.875" |
| Specification | Value |
|---|---|
| Color | GRAY |
| Material | ABS PLASTIC |
Report a problem
Suggest a product