Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

Power Supply Switching Open Frame 365W 12VDC@30.4A Csa/Nemko Ce

View HD365-112: 365 Watt Open Frame Single Output Power Supply

HD365-112: 365 Watt Open Frame Single Output Power Supply

View Larger Image
Image is representative only
Digital Power Corp.
Jameco Part no. 2132998
Manufacturer DIGITAL POWER CORP.
Manufacturer no. HD365-112
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$224.95

# of Unit Price
1+ $224.95
5+ $204.95
  • Availability:Ship 02/14/16 

 Add to cart

365 Watt Open Frame Single Output Power Supply

12 Volts @ 30.4 Amps

This unit is currently in production and is expected to arrive in early August

Features

  • Input Voltage: 90-264VAC @ 47-63Hz, or 170-370VDC
  • 12V / 1A output to power the fan
  • High Efficiency: 90% typical
  • Hold-up time: >16msec (full load)
  • Low profile/1U package
  • Active Power Factor Correction (PFC)
  • Universal AC input
  • High efficiency operation of 90% typical
  • Over-current/Over-voltage protection
  • Line Regulation: ±0.1%
  • Load Regulation: ±1%
  • Peak-to-peak ripple: ±1%
  • Size: 5.00"L x 3.00"W x 1.30"H


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilyHD365
MFR Product FamilyHD365
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsCSA/UL/EN
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)30.4
Maximum Output Power (W)365
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.