Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC/DC Power Supply Single- Output 12 Volt 200A 2.4KW

View RSP-3000-12: 2400W Single Output Power Supply AC Input 180 ~ 264VAC

RSP-3000-12: 2400W Single Output Power Supply AC Input 180 ~ 264VAC

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2106731
Manufacturer MEAN WELL
Manufacturer no. RSP-3000-12
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$524.95

# of Unit Price
1+ $524.95
5+ $474.95
  • Availability:Ship  4 Days ARO 

 Add to cart

2400W Single Output Power Supply


12 Volts @ 200 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • High efficiency up to 90%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 15.6W/inch³
  • Current sharing up to 3 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)12
Agency ApprovalsEN/TUV/UL
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Maximum Input Current20A(Typ)
Efficiency86%(Typ)
Output Connector TypeLug Terminal Female
Minimum Isolation Voltage3000V
Number of Outputs1
Output Current (A)200
TypeAuto Switching
Specification Value
StyleEnclosed
Product TypeAC to DC Power Supply
Total Power Output-Max (W)2400
Size L (inch)10.9
Size w (inch)7
Size H (inch)2.5
Input Voltage (VAC)180 to 264
FamilyRSP-3000
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC/DC Power Supply Single- Output 24 Volt 25A 600W

Buy Now  $99.95


AC/DC Power Supply Single- Output 48 Volt 12.5A 600W

Buy Now  $99.95


AC/DC Power Supply Single- Output 12 Volt 50A 600W

Buy Now  $99.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.