Connector SMA Adapter Rcp/Rcp 0HZ to 18GHZ 50OHM Straight Panel Mount Gold over Copper
| Jameco Part no. 896257 | |
|---|---|
| Manufacturer | AMP/TYCO ELECTRONICS |
| Manufacturer no. | 1054869-1 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 292 , page 75 | |
- Data Sheet (current) [102 KB ]
CONNECTOR,RF,SMA,AMP,1054869-1, 2084-0000-02,JACK-JACK ADAP
CONN,RF,SMA,AMP,1054869-1,
2084-0000-02,JACK-JACK ADAP
Report a problem
Suggest a product
CONN,RF,SMA,AMP,1054869-1,
2084-0000-02,JACK-JACK ADAP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1054869 |
| Body Material | Stainless Steel |
| Insulator Material | Polytetrafluoroethylene Fluorocarbon |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Product Depth | 9.5mm |
| Type | SMA Adapter |
| Product Length | 22.2mm |
| Specification | Value |
|---|---|
| Product Type | Connector RF |
| Contact Plating | Gold Over Copper |
| Body Orientation | Straight |
| Contact Material | Beryllium Copper |
| Gender | RCP/RCP |
| Impedance | 50Ohm |
| Operating Frequency | 0Hz to 18GHz |
Report a problem
Suggest a product