Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> N+1 ATX 2u/3u/4u

Power Supply Switching Enclosed Flex ATX12VOLT200W PFC 3.3VDC@16A 5VDC@12A 12VDC@12A Ul

View FSP200-50PLAR: Power Supply Switching Enclosed Flex ATX12VOLT200W PFC 3.3VDC@16A 5VDC@12A 12VDC@12A Ul

FSP200-50PLAR: Power Supply Switching Enclosed Flex ATX12VOLT200W PFC 3.3VDC@16A 5VDC@12A 12VDC@12A Ul

View Larger Image
Image is representative only
Sparkle Power Inc.
Jameco Part no. 2110262
Manufacturer SPARKLE POWER INC.
Manufacturer no. FSP200-50PLAR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$50.95

# of Unit Price
1+ $50.95
5+ $45.95
  • Availability:Ship  3 Days ARO 

 Add to cart

Features:
  • Complied with Flex ATX and ATX12V standard
  • Active Power Factor Correction Meeting with EN61000-3-2
  • High efficiency and reliability
  • Remote On/Off function
  • Internal 12V DC fan included
  • Noise Killer (Thermal fan speed control function)
  • Low noise and ripple
  • Complies with FCC part 15 subpart J Class B and CISPR 22 Class B
  • Output over voltage, short circuit, and over current protection
  • 100% Hi-pot, ATE, and burn-in tested
  • Re-settable power shut down
  • Approved by UL 1950, CSA C22.2 Level 3, TUV EN60950, NEMKO (CB Report), CE

    Input:
  • Voltage: 90~264V AC, Full Range Input
  • Frequency: 47 ~ 63Hz
  • Input current: 4A (RMS) @115V AC, 2A (RMS) @230V AC
  • Inrush current: 50A Max for 115V AC, 80A Max for 230V AC Cold start

    Specification:
  • Hold-up time: 17ms minimum at nominal input voltage
  • Dielectric withstand: Input to frame ground 1800V AC for 1 second
  • Efficiency: 68% at minimum measured at nominal AC main voltage and frequency with maximum load on all output
  • Dimension (WxLxH): 3.2 x 6 x 1.6 inches / 81.5 x 150 x 40.5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeAC to DC Power Supply
    Number of Outputs6
    Input Frequency47 Hz to 63 Hz
    Minimum Isolation Voltage1800V
    Agency ApprovalsUL|CSA|TUV|VDE|CB|CE
    Minimum Operating Temperature0°C
    Maximum Operating Temperature25°C
    Product Length150mm
    Product Width81.5mm
    Specification Value
    Style1U
    TypeSwitching
    Input Voltage90 to 264 VAC
    Output Voltage3.3V|5V|12V|-12V|-5V|5Vsb
    Maximum Current Rating4A(RMS) @ 115VAC
    Maximum Output Current16A|12A|12A|0.8A|2A
    Maximum Output Power200W
    Efficiency86% Min.


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Power Supply Switching Enclosed 1U 250 Watt Atx12VoltPFC 212VDC@16A 80%+ Eff UL/TUV

    Buy Now  $79.95


    Power Supply Switching Atx 460 Watt Atx12VoltPFC 212VDC@16A 80%+ Eff UL/TUV

    Buy Now  $67.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.