Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 24 Volt 27 Amp 648 Watt

View HRP-600-24: AC to DC Power Supply 648W Single Output with PFC Function

HRP-600-24: AC to DC Power Supply 648W Single Output with PFC Function

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2100961
Manufacturer MEAN WELL
Manufacturer no. HRP-600-24
  RoHS compliant
Catalog 161 , page 103
Pricing & Availability

$119.95

# of Unit Price
1+ $119.95
10+ $109.95
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

648 W Single Output with PFC Function


24 Volts @ 27 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • High efficiency up to 88%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function
  • All using 105°C long life electrolytic capacitors


Report a problem
Suggest a product
Specification Value
FamilyHRP-600
Maximum Input Current (A)8.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.6
Width (inch)4.1
Specification Value
Height (inch)2.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)24
Output Current (A)27
Maximum Output Power (W)648
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

Buy Now  $24.95


AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt

Buy Now  $31.95


AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $49.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.