Rocker Switch Double Pole Single Throw 10 Amp On Off Red Illuminated

$1.29 ea


  • Part no.: 316153
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-73C-R-02-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.29
10+ $1.15
100+ $1.05
500+ $0.89
1000+ $0.79
Panel Mount Rocker Switch

Features:
  • Contact form: DPST ON-OFF
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 0.83"L x 0.59"W x 0.87"D
  • Number of pins: 4
  • 0.187" quick connect terminals
  • Rocker color: Red illumination

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)10
    TypeRocker
    Voltage Rating (AC)250
    Actuator TypeIlluminated Rocker
    Color - Actuator/CapDiffused Red
    Illumination TypeRed
    Mounting StylePanel Mount
    Termination Style0.187" Quick Connect
    Number of Pins4
    Length (inch)0.83
    Depth (inch)0.6
    Height (inch)1.63
    FamilyR13-73
    Maximum Current Rating[email protected]
    Dielectric Strength1500VAC
    Body OrientationStraight
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm


    Report a problem
    Suggest a product