Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

View NES-150-12: 150W Single Output Switching Power Supply

NES-150-12: 150W Single Output Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2101585
Manufacturer MEAN WELL
Manufacturer no. NES-150-12
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
10+ $26.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

150W Single Output Switching Power Supply


12 Volts @ 12.5 Amps

Features:
  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • High efficiency, long life and high reliability
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyNES-150
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Specification Value
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Primary Output Voltage (VDC)12
Output Current (A)12.5
Maximum Output Power (W)150
Input Voltage (VAC)90 to 132,180 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.