Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 15 Volt 43 Amp 645 Watt

View HRP-600-15: 645W Single Output with PFC Function (AC-to-DC Switching)

HRP-600-15: 645W Single Output with PFC Function (AC-to-DC Switching)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2100953
Manufacturer MEAN WELL
Manufacturer no. HRP-600-15
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$124.95

# of Unit Price
1+ $124.95
10+ $114.95
Request a Large Quantity Quote
  • Availability:Ship  6 Days ARO 

 Add to cart

645 W Single Output with PFC Function


15 Volts @ 43 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • High efficiency up to 88%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function
  • All using 105°C long life electrolytic capacitors


Report a problem
Suggest a product
Specification Value
FamilyHRP-600
Maximum Input Current (A)8.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.6
Width (inch)4.1
Specification Value
Height (inch)2.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)15
Output Current (A)43
Maximum Output Power (W)645
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.