Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 12 Volt 83.3 Amp 999.6 Watt

View SE-1000-12: SE-1000 999.6W Single Output Power Supply (AC-to-DC Switching)

SE-1000-12: SE-1000 999.6W Single Output Power Supply (AC-to-DC Switching)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2101542
Manufacturer MEAN WELL
Manufacturer no. SE-1000-12
  RoHS compliant
Catalog 161 , page 102
Pricing & Availability

$179.95

# of Unit Price
1+ $179.95
10+ $159.95
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

999.6W Single Output Power Supply


12 Volts @ 83.3 Amps

Features:
  • AC input active surge current limiting
  • AC input range selected by switch
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.3w/inch³
  • With DC_OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilySE-1000
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Specification Value
Height (inch)2.5
Agency ApprovalsUL
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Primary Output Voltage (VDC)12
Output Current (A)83.3
Maximum Output Power (W)999.6
Input Voltage (VAC)90 to 132,180 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 12 Volt 2.1 Amp 25.2 Watt

Buy Now  $11.49


AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

Buy Now  $34.95


AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

Buy Now  $24.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.