Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

48 Volt 2.5 Amp 120 Watt Enclosed Switching LED Power Supply - Output Voltage & Constant Current Level Adjustable

View HLG-120H-48A: HLG-120H LED Series Power Supply High Efficiency with PFC

HLG-120H-48A: HLG-120H LED Series Power Supply High Efficiency with PFC

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2137588
Manufacturer MEAN WELL
Manufacturer no. HLG-120H-48A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $55.95
10+ $50.95
Request a Large Quantity Quote
  • Availability:Ship  5 Days ARO 

 Add to cart

LED Series Power Supply, High Efficiency with PFC

120 Watt, 48V @ 2.5A

  • Universal AC input / Full range (up to 305 VAC)
  • AC input voltage range: 90-305VAC,127-431VDC
  • Built-in active PFC, PF>0.9 for 50% of load or higher
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • IP65 design for indoor or outdoor installations
  • Output and constant current level can be adjusted through internal potential meter
  • Cooling by free air convection
  • Suitable for LED lighting and street lighting applications
  • 5 year warranty

Report a problem
Suggest a product
Specification Value
Maximum Input Current (A)1.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)93.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)2.67
Specification Value
Height (inch)1.52
Agency ApprovalsUL/EN/IP/TUV
TypeAuto Switching
Primary Output Voltage (VDC)48
Additional Output Voltages (VDC)43 to 53
Output Current (A)2.5
Maximum Output Power (W)120
Input Voltage (VAC)90 to 305
Input Frequency47 to 63

Report a problem
Suggest a product


Copyright ©2002 - 2015 Jameco. All Rights Reserved.