Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

48 Volt 2.5 Amp 120 Watt Enclosed Switching LED Power Supply - Output Voltage & Constant Current Level Adjustable

View HLG-120H-48A: LED Series Power Supply High Efficiency with PFC

HLG-120H-48A: LED Series Power Supply High Efficiency with PFC

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2137588
Manufacturer MEAN WELL
Manufacturer no. HLG-120H-48A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$55.95

# of Unit Price
1+ $55.95
10+ $50.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

LED Series Power Supply, High Efficiency with PFC



120 Watt, 48V @ 2.5A

Features:
  • Universal AC input / Full range (up to 305 VAC)
  • AC input voltage range: 90-305VAC,127-431VDC
  • Built-in active PFC, PF>0.9 for 50% of load or higher
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • IP65 design for indoor or outdoor installations
  • Output and constant current level can be adjusted through internal potential meter
  • Cooling by free air convection
  • Suitable for LED lighting and street lighting applications
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
FamilyHLG-120H
Maximum Input Current (A)1.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)93.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)2.67
Specification Value
Height (inch)1.52
Agency ApprovalsUL/EN/IP/TUV
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)48
Additional Output Voltages (VDC)43 to 53
Output Current (A)2.5
Maximum Output Power (W)120
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.