Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

115VAC Ball Bearing Tubeaxial Fan 120X120X25MM 69.4CFM

View AA1251MB-AT-LF: 115VAC Ball Bearing Tubeaxial Fan

AA1251MB-AT-LF: 115VAC Ball Bearing Tubeaxial Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2131830
Manufacturer ADDA INC
Manufacturer no. AA1251MB-AT-LF
  RoHS compliant
Catalog 142 , page 92
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability:Ship  1 Days ARO 

 Add to cart

115VAC Ball Bearing Tubeaxial Fan


Features:
  • 115VAC
  • Ball bearing
  • Air flow: 69.4 cfm
  • Size: 120 x 120 x 25mm (4.72"L x 4.72"W x 0.98"D)
  • Connection: Terminals
  • Agency approvals: UL/CSA/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Noise (dBA)38.7
    Connection (Leads)TERMINALS
    Length (mm)120
    Width (mm)120
    Specification Value
    Height (mm)25
    Air Flow (CFM)69.4
    BearingBALL
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC Fan Ball 115 Volt 60Hz 0.24 Amp 20 Watt 3150 RPM 117 CFM 50dB Flange Mount

    Buy Now  $17.95


    115VAC Tubeaxial Fan 80x80x25mm 23CFM

    Buy Now  $15.95


    AC Fan Ball 115 Volt 0.21a-0.18a 20w-18w 50hz-60hz 2750 RPM-3050 RPM 87 CFM-107 CFM 45dB-50dB Flange Mount

    Buy Now  $15.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.