Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

C

Fan, 115VAC, 69.4 CFM, 120X120X25, Ball Bearings Bearings, Terminals, Ul/Csa/Tuv/Ce

View AA1251MB-AT-LF: Fan 115VAC 69.4 CFM 120X120X25 Ball Bearings Terminals

AA1251MB-AT-LF: Fan 115VAC 69.4 CFM 120X120X25 Ball Bearings Terminals

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2131830
Manufacturer ADDA INC
Manufacturer no. AA1251MB-AT-LF
  RoHS compliant
Catalog 132 , page 92
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability:Ship  2 Days ARO 

 Add to cart

AC TUBEAXIAL FAN


Features:
  • 115VAC
  • Ball bearing
  • Air flow: 69.4 cfm
  • Size: 4.72"L x 4.72"W x 0.98"D
  • Connection: Terminals
  • Agency approvals: UL/CSA/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Diameter (inches)1.5
    Size (WxHxD mm)120 x 120 x 38
    Air Flow (CFM)69.4
    Noise (dBA)38.7
    Bearing TypeBALL
    Specification Value
    Termination TypeTERMINALS
    Agency ApprovalsUL/CSA/TUV/CE
    Width (inches)4.68
    Height (inch)4.68


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

    Buy Now  $36.95


    AC Fan Ball 100 Volt120 Volt 0.62A 46W 60Hz 3110RPM 260CFM 61dB Flange Mount

    Buy Now  $38.95


    FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,TERMINAL,CSA,250mA,30W

    Buy Now  $36.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.