25 MSFL RCPT RA 318 (IN,FM,BL)

961063

$3.15 ea


  • Part no.: 961063
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 5747846-4
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.15
10+ $2.85
100+ $2.55
Connector D-Subminiature Socket 25 Position 2.75 mm Solder Right Angle Thru-Hole 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
D Type Connector TypeD-Subminiature
Total Number of Contacts25
Body OrientationRight Angle
Mounting TypeThrough Hole
Termination TypeSolder
Contact GenderFEMALE
Contact Finish - MatingGold Over Nickel
Contact Finish - TerminationMatte Tin
Contact MaterialPhosphor Bronze
Shell MaterialThermoplastic
PackagingTrays
Maximum Processing Temperature265
Number of Ports1
Number of Terminals25
Pitch2.76 mm
Product Depth18.8 mm
Product Height (mm)12.55
Product Length53 mm


Report a problem
Suggest a product