Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> PCB Mount

25 Msfl Rcpt RA 318 (in, FM, BL)

View 5747846-4: 25 Msfl Recepticle Right Angle 318 (In

5747846-4: 25 Msfl Recepticle Right Angle 318 (In


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 961063
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5747846-4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.15

# of Unit Price
1+ $3.15
10+ $2.79
100+ $2.55
  • Availability:Ship  5 Days ARO 

 Add to cart

25 MSFL RECEPTICLE RIGHT ANGLE 318 (IN,FM,BL)


25 MSFL RCPT RA 318 (IN,FM,BL)


Report a problem
Suggest a product
Specification Value
D Type Connector TypeD-Subminiature
Contact Finish - TerminationMatte Tin
Contact MaterialPhosphor Bronze
Shell MaterialThermoplastic
PackagingTrays
Maximum Processing Temperature265
Number of Ports1
Number of Terminals25
Total Number of Contacts25
Pitch2.76 mm
Specification Value
Product Depth18.8 mm
Product Height (mm)12.55
Product Length53 mm
Body OrientationRight Angle
Mounting TypeThrough Hole
Termination TypeSolder
Contact GenderFEMALE
Contact Finish - MatingGold Over Nickel


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.