Power Supply Switching Table Top 216 Watt [email protected] 88-132/176-264VAC CSA/CE

$70.95 ea


  • Part no.: 673248
  • Manufacturer: Mean Well
  • Manufacturer no.: ESP-240-13.5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $70.95
10+ $63.95

Request a Large Quantity Quote

216W Desktop Power Supply or Charger


13.5 Volts @ 16 Amps

Features:
  • AC input range selected by switch
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Battery under/Over voltage and polarity protections(ESC only)
  • Forced air cooling by built-in DC fan(240W only)
  • Fixed switching frequency at 25KHz
  • 3 color LED loading indicator
  • 2 years warranty<0.5W


Report a problem
Suggest a product
Specification Value
FamilyESP-240
AC Power CordNOT INCLUDED, RECOMMEND 38050
Primary Output Voltage (VDC)13.5
Output Current (A)16.0
Maximum Output Power (W)216
Input Voltage (VAC)87 to 132 / 176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.0
Output Connector TypeBanana Female
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyESP-240
Efficiency (%)81
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5.9
Width (inch)5.5
Height (inch)3.4
Agency ApprovalsCSA/UL/IEC/EN
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product