Coax Tool Set Crimping Cutting Stripping 0 to 41" Cable

$94.95 ea


  • Part no.: 2151540
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: VTBNCS
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $94.95
5+ $84.95

COAX TOOL SET, CRIMPING, CUTTING & STRIPPING TOOL

Includes:
  • 1 crimping tool with set of 5 dies to crimp all types of coaxial connectors
  • 1 cable cutter (ø up to 0.41")
  • 1 coax stripper
  • 1 mounting screwdriver
  • Comes with blow-molded case.

    Specifications:
  • Coax stripper: RG-58/59/62/6/6QS/3C/4C/5C
  • Cutter: up to 10.5mm
  • Crimper die:
        ·336A4: RG58, 59, 62, 140, 141, 142, 210, 223, 174, 303, 400, Fiber Optic, BELDEN 8279
        ·336C: RG6, 59, 62, 140, 210, BELDEN 8279, 55, 58, 141, 142, 223, 303, 400, Fiber Optic
        ·336G: RG 55, 58, 59, 62, 8X, 140, 141, 142, 210, 223, 303, 400, BELDEN 8279, Fiber Optic
        ·336J: RG122, 174, 178, 179, 180, 187, 188, 195, 316, BELDEN 8218, Fiber Optic
        ·336K: RG8, 9, 11, 87A, 149, 165, 174, 179, 187, 188, 213, 214, 216, 225, 316, BELDEN 9913



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product