Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 36 Volt 17.5 Amp 630 Watt

View HRP-600-36: AC to DC Power Supply 630W Single Output with PFC Function

HRP-600-36: AC to DC Power Supply 630W Single Output with PFC Function

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2100806
Manufacturer MEAN WELL
Manufacturer no. HRP-600-36
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$124.95

# of Unit Price
1+ $124.95
10+ $114.95
Request a Large Quantity Quote
  • Availability: Ship  in 3 days  

 Add to cart

630 W Single Output with PFC Function


36 Volts @ 17.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • High efficiency up to 89%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function
  • All using 105°C long life electrolytic capacitors


Report a problem
Suggest a product
Specification Value
FamilyHRP-600
Maximum Input Current (A)8.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.6
Width (inch)4.1
Specification Value
Height (inch)2.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)36
Output Current (A)17.5
Maximum Output Power (W)630
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

Buy Now  $84.95


AC to DC Power Supply Single Output 48 Volt 6.7 Amp 321.6 Watt

Buy Now  $63.95


AC to DC Power Supply Single Output 48 Volt 0.57 Amp 27.36 Watt

Buy Now  $11.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.