1609929-5
PE0SXDHXB: Power Entry Module 1609929-5
Image is representative only
| Jameco Part no. 1175283 | |
|---|---|
| Manufacturer | CORCOM/TYCO ELECTRONICS |
| Manufacturer no. | PE0SXDHXB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [231 KB ]
| Specification | Value |
|---|---|
| Family | P |
| Maximum Current Rating | 10A |
| Maximum Voltage Rating | 250VAC |
| Mounting | Flange Mount |
| Product Height | 58.67mm |
| Product Length | 50.29mm |
| Termination Method | Solder Lug |
| Type | Filtered |
| Product Type | Power Entry Module |
| Specification | Value |
|---|---|
| Gender | M |
| Connector Type | IEC |
| Body Orientation | Right Angle |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Additional Hardware | Fuse/Voltage Selector |
| Operating Frequency | 30KHz to 30000KHz |
Report a problem
Suggest a product