1609929-5

1175283

$27.89 ea


  • Part no.: 1175283
  • Manufacturer: CORCOM/TYCO ELECTRONICS
  • Manufacturer no.: PE0SXDHXB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $27.89
10+ $25.69
100+ $24.15
Power Entry Module Filtered Male 3 Position 250VAC 10A Fuse/Voltage Selector Right Angle 1 Port

Report a problem
Suggest a product
Specification Value
FamilyP
Maximum Current Rating10A
Maximum Voltage Rating250VAC
MountingFlange Mount
Product Height58.67mm
Product Length50.29mm
Termination MethodSolderable Lug
TypeFiltered
Product TypePower Entry Module
GenderM
Connector TypeIEC
Body OrientationRight Angle
Number of Contacts3
Number of Ports1
Additional HardwareFuse/Voltage Selector
Operating Frequency30KHz to 30000KHz


Report a problem
Suggest a product