40 WATT REGULATED SWITCHING TABLE-TOP POWER SUPPLY

$15.95 ea


  • Part no.: 2129158
  • Manufacturer: SPARKLE POWER INC.
  • Manufacturer no.: AD040DGAA1-J21
Pricing
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95

40 Watt Regulated Switching Table-Top Power Supply


12 Volts @ 3.333 Amps

Specifications:
  • Output connector: 2.1mm x 5.5mm, center positive female connector
  • Input: 100 - 240 VAC @ 50 - 60 Hz
  • Output power: 40 Watt
  • LED indicator: Yes
  • Size: 4.3 x 2.0 x 1.2 (L" x W" x H")
  • DC cord: 5'
  • AC power cord: Not Included. We recommend a 3-conductor power cord, p/n: 38050.
  • Agency approvals: UL, CUL, TUV, CE


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
AC Power CordNOT INCLUDED, RECOMMEND 38050
Primary Output Voltage (VDC)12
Output Current (A)3.33
Maximum Output Power (W)40
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)1.3
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)4.3
Width (inch)2.0
Height (inch)1.2
Agency ApprovalsUL/CUL/TUV/CE
TypeSwitching
StyleDesktop Adapter


Report a problem
Suggest a product