40 WATT REGULATED SWITCHING TABLE-TOP POWER SUPPLY

$15.95 ea


  • Part no.: 2129158
  • Manufacturer: SPARKLE POWER INC.
  • Manufacturer no.: FSP040-DGAA1
Pricing
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95

40 Watt Regulated Switching Table-Top Power Supply


12 Volts @ 3.333 Amps

Specifications:
  • Output connector: 2.1mm x 5.5mm, center positive female connector
  • Input: 100 - 240 VAC @ 50 - 60 Hz
  • Output power: 40 Watt
  • LED indicator: Yes
  • Size: 4.3 x 2.0 x 1.2 (L" x W" x H")
  • DC cord: 5'
  • AC power cord: Not Included. We recommend a 3-conductor power cord, p/n: 38050.
  • Agency approvals: UL, CUL, TUV, CE


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Maximum Input Current (A)1.3
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
AC Power CordNOT INCLUDED, RECOMMEND 38050
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)4.3
Width (inch)2.0
Height (inch)1.2
Agency ApprovalsUL/CUL/TUV/CE
TypeSwitching
StyleDesktop Adapter
Primary Output Voltage (VDC)12
Output Current (A)3.33
Maximum Output Power (W)40
Input Voltage (VAC)100 to 240
Input Frequency50 to 60


Report a problem
Suggest a product