Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

NPN Phototransistor Output DIP-4

View PS2501-1: Optoisolator DIP-4 Single Transistor Photocoupler (Opto Components)

PS2501-1: Optoisolator DIP-4 Single Transistor Photocoupler (Opto Components)


Image is representative only
Jameco Part no. 320653
Manufacturer   MAJOR BRANDS
Manufacturer no. PS2501-1
Catalog 151 , page 18
Learn more about Major Brands.
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
  • Availability:Ship  1 Days ARO 

 Add to cart

OPTOISOLATOR,PS2501-1,DIP-4, SINGLE TRANSISTOR PHOTOCOUPLER


OPTO,PS2501-1,DIP-4,SINGLE
NPN PHOTOTRANSISTOR OUTPUT

Report a problem
Suggest a product
Specification Value
FamilyPS2501-1
Maximum Collector Emitter Voltage80V
Minimum Isolation Voltage5300Vrms
Input TypeDC
Minimum Current Transfer Ratio80%
Maximum Current Transfer Ratio600%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Reverse Voltage6V
Output TypeDC
Maximum Forward Voltage1.4V
Output DeviceTransistor
Typical Fall Time3us
Typical Forward Voltage1.2V
Specification Value
Typical Rise Time4us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count4
Product Width7mm(Max)
Product Height4mm(Max)
Supplier_PackageDIP
Product Length5.08mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation200mW
Maximum Collector Emitter Saturation Voltage300mV


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.