Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Organic

C

Capacitor Axial 2200 uf 25V 20% +105C 16 X 40MM

View A2200/25: Capacitor Axial 2200 uf 25V 20% +105C 16 X 40MM

A2200/25: Capacitor Axial 2200 uf 25V 20% +105C 16 X 40MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2150854
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A2200/25
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
  • Availability:Ship  3 Days ARO 

 Add to cart

Axial Capacitor

Features

  • Capacitance: 2200uF
  • 25 V
  • Size: 16 mm x 40 mm



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    1000 uF 50 Volt Axial Capacitor

    Buy Now  $0.95


    Capacitor Axial 22 uF 450 Volt 20% 85c 16x26.5mm

    Buy Now  $1.75


    Capacitor Axial 2200 uF 50 Volt 20% 85c 18mm X 33mm

    Buy Now  $1.45

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.