Soldering Station 48 Watt LCD&Ceramic Heater 302F-842F

$84.95 ea


  • Part no.: 2130394
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: VTSSC40NU
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $84.95
5+ $76.95
SOLDERING STATION WITH LCD & CERAMIC HEATER 48W

Features
  • manual temperature setting
  • LCD display with digital temperature scale
  • temperature preset on LCD display
  • with on/off switch
  • ceramic heating element with temperature sensor
  • standard tip (incl.): BITC10N1
Specifications
  • max. heater power for soldering iron: 48W
  • temperature range: 302 - 842°F
  • low-voltage iron: 24V AC
  • weight: 3.48lbs.
  • dimensions: 7.28" x 3.94" x 6.69"
  • replacement soldering iron: VTSSC40N/SP
  • spare bits:


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product