Fan 5VDC 23.2 CFM 60X60X25 450M Ball Bearings 12" Leads UL/CSA/TUV/CUL/CE

$6.95 ea


  • Part no.: 2131944
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0605HB-A71GL
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 5VDC
  • Ball bearing
  • Air flow: 23.2 cfm
  • Size: 2.36"L x 2.36"W x 0.98"D
  • Connection: 12" leads
  • Agency approvals: UL/CSA/TUV/CUL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)60
    Width (mm)60
    Height (mm)25
    Air Flow (CFM)23.2
    BearingBall
    Current (mA)450
    Power (Watts)2.25
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)32
    Connection (Leads)11
    Product TypeFan
    FamilyAD


    Report a problem
    Suggest a product