Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single Delta-Sigma 1.2K SPS 24 Bit Serial 24 Pin Pdip

View AD7730BNZ: 2 Ch 19 Bit Delta-Sigma ADC Serial Access PDIP24

AD7730BNZ: 2 Ch 19 Bit Delta-Sigma ADC Serial Access PDIP24


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786455
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7730BNZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$23.39

# of Unit Price
45+ $23.39
225+ $21.95
450+ $20.65
NOTE:
  • • Order in multiples of 45
  • Availability:Ship  7 Wks ARO 

 Add to cart

2-CH 19-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP24


IC,AD7730BNZ,TRANSDUCER ADC I.
C.

Report a problem
Suggest a product
Specification Value
FamilyAD7730
Input Signal TypeDifferential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage0.01V/0.02V/0.04V/0.08V|±0.01V/±0.02V/±0.04V/±0
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error18ppm of FSR
Maximum Power Dissipation125mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate1.2KSPS
Signal to Noise Ratio123dB
Single-Ended InputNo
Voltage ReferenceExternal
Converter TypePressure Measurement
Specification Value
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count24
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Number of ADCs1
Product Length31.75mm
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.