Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Trimmer 10K Ohm 10% 1/2 Watt 1 Turn 2.77MM Pin through Hole Tube

View 3362P-1-103LF: Resistor Trimmer 10K Ohm 10% 1/2 Watt 1 Turn 2.77MM Pin through Hole Tube

3362P-1-103LF: Resistor Trimmer 10K Ohm 10% 1/2 Watt 1 Turn 2.77MM Pin through Hole Tube

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1158096
Manufacturer BOURNS, INC.
Manufacturer no. 3362P-1-103LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.74
50+ $0.67
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 3 days  

 Add to cart

Resistor Cermet Trimmer 10K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Family3362
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)2.77
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Specification Value
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)10000
Tolerance (%)10
Number of Turns1
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer 100K Ohm 3362P-104Lf Single Turn .5 Watt Cermet

Buy Now  $0.89


Potentiometer 1/4" Square Cermet 1/2W 10Kohm

Buy Now  $0.89


Potentiometer 1K Ohm 3362P-102Lf Single Turn .5 Watt Cermet

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.