DC to AC Inverter
A301-150-B2: Power Misc 150 Watt DC AC Inverters Input Voltage: 10-15VDC
View Larger ImageImage is representative only
| Jameco Part no. 277181 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | A301-150-B2 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 271 , page 262 | |
- Data Sheet (current) [441 KB ]
150 Watt DC to AC Inverters
Input voltage: 10-15VDC Output voltage: 110VAC @ 60Hz Peack power surge capable Overload & thermal protection Battery low shutdown Weight: 1.3 lbs. Size: 4.8"L x 2.9"W x 1.8"H
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | A301-150 |
| Category | DC to AC Inverter |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 30°C |
| Mounting | Desktop |
| Specification | Value |
|---|---|
| Size L (inch) | 1.8 |
| Size w (inch) | 2.9 |
| Size H (inch) | 4.8 |
| Product Type | Power Misc |
Report a problem
Suggest a product