Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

Power Entry Module Filtered Male 3 Position 230VAC 6A Fuse/Voltage Selector Straight 1 Port

View 6J4: J Power Line Filter, J0=F7657

6J4: J Power Line Filter, J0=F7657


Image is representative only
Corcom/Tyco Electronics
Jameco Part no. 1174803
Manufacturer CORCOM/TYCO ELECTRONICS
Manufacturer no. 6J4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$45.75

# of Unit Price
100+ $45.75
500+ $42.09
1000+ $39.59
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  5 Wks ARO 

 Add to cart

POWER LINE FILTER,


6J4 J0=F7657


Report a problem
Suggest a product
Specification Value
FamilyJ
Maximum Current Rating6A
Maximum Voltage Rating230VAC
MountingSnap-In
Product Depth47.5mm
Product Height29.7mm
Product Length69.9mm
Termination MethodSolderable
TypeFiltered
Specification Value
Product TypePower Entry Module
GenderM
Connector TypeIEC
Body OrientationStraight
Number of Contacts3
Number of Ports1
Additional HardwareFuse/Voltage Selector
Operating Frequency150KHz to 30000KHz


Report a problem
Suggest a product

RELATED PRODUCTS

Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 6A Switch/Fuse Straight 1 Port

Buy Now  $47.99


30DCF6 J0=F7907

Buy Now  $119.65


5EFM4SC=F8114

Buy Now  $43.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.