Power Entry Module Filtered Male 3 Position 230VAC 6A Fuse/Voltage Selector Straight 1 Port
6J4.: Power Line Filter, 6J4 J0=F7657
Image is representative only
| Jameco Part no. 1174803 | |
|---|---|
| Manufacturer | CORCOM/TYCO ELECTRONICS |
| Manufacturer no. | 6J4. |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [144 KB ]
| Specification | Value |
|---|---|
| Family | J |
| Maximum Current Rating | 6A |
| Maximum Voltage Rating | 230VAC |
| Mounting | Snap-In |
| Product Depth | 47.5mm |
| Product Height | 29.7mm |
| Product Length | 69.9mm |
| Termination Method | Solder |
| Type | Filtered |
| Specification | Value |
|---|---|
| Product Type | Power Entry Module |
| Gender | M |
| Connector Type | IEC |
| Body Orientation | Straight |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Additional Hardware | Fuse/Voltage Selector |
| Operating Frequency | 150KHz to 30000KHz |
Report a problem
Suggest a product