Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motor/Servo Controllers >> Parallax

Robot
Store

Controller Motor Mind B Enhncd Dir/Spd 6-30VDC Motors 3.5A Pack

View 27961: Motor Mind B Enhanced Controls DC Motor Direction and Speed

27961: Motor Mind B Enhanced Controls DC Motor Direction and Speed

View Larger Image
Image is representative only
Parallax Inc.
Jameco Part no. 2109827
Manufacturer PARALLAX INC.
Manufacturer no. 27961
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
5+ $40.95
  • Availability: Ship  in 3 days  

 Add to cart

Motor Mind B Enhanced

The Motor Mind B Enhanced provides DC motor speed and directional control up (6 to 30 VDC). Works with a one or two-wire, 2400 baud serial interface. Optional tachometer to read inputs up to 65,528 Hz. The module supports peak currents as large as 3.5 A and continuous currents of 1.75 A, and has an external emergency override input brake that shuts down motor.

Features:
  • Controls DC motor direction and speed
  • 6 to 30 VDC motors, 3.5A peak
  • Tachometer/Counter Input
  • Automatic speed control mode
  • Easy to use 1 or 2 wire serial interface
  • Easy to use SIP package
  • Indicator lights

    Key Specifications:
  • Power requirements: +5 VDC
  • Communication: Serial (2400 or 9600 baud)
  • Dimensions: 1.00 x 1.2 x 0.27 in ( 25.47 x 35.06 x 7.09mm)
  • Operating temp range: -4 to +185°F (-20 to +85°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PIC-SERVO SC 3PH Motion Control Board

    Buy Now  $239.95


    Controller Stepper 4-Axis+Drvr 32-Bit Rs485/USB 2.25X2.25X.7 Ez4Axis Starter Kit

    Buy Now  $399.95


    Roboteq SDC2130S - 1x40A 7V-30V Robot Motor Controller

    Buy Now  $174.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.